PDP SEO Portlet

412J

DC Axial Fan, 12 V, Square, 40 mm, 25 mm, Ball Bearing, 11.2 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412J
Secondary Manufacturer Part#: 412J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 26, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 50 g.

Technical Attributes

Find Similar Parts

Description Value
11.2 CFM
0.32
Ball Bearing
200 mA
25 mm
40 mm
Square
39 dBA
2 Lead Wires
2.4 W
400J Series
10300 RPM
140 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$38.55714
50+
$33.08108
150+
$25.81579
500+
$23.24359
1000+
$22.6625