PDP SEO Portlet

412H

DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412H
Secondary Manufacturer Part#: 412H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 27 g.

Technical Attributes

Find Similar Parts

Description Value
7.9 CFM
0.225
Sleeve Bearing
130 mA
20 mm
40 mm
Square
IP20
29 dBA
2 Lead Wires
1.6 W
400 Series
8100 RPM
78 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$23.62857
50+
$20.66216
150+
$16.44737
500+
$14.80769
1000+
$14.4375