PDP SEO Portlet

412FM

DC Axial Fan, 12 V, Square, 40 mm, 10 mm, Sleeve Bearing, 3.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412FM
Secondary Manufacturer Part#: 412FM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption.
  • Material: fibreglass-reinforced plastic. impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rota tion counter-clockwise, seen on rotor.
  • Mass: 17 g.
  • 40 x 40 x 10 mm
  • Air flow cfm: 3.5

Technical Attributes

Find Similar Parts

Description Value
3.5 CFM
0.1
Sleeve Bearing
45 mA
10 mm
40 mm
Square
IP20
17 dBA
2 Lead Wires
550 mW
400F Series
4300 RPM
20 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$14.6
150+
$11.10811
500+
$9.97368
1000+
$9.71795
2000+
$9.475