PDP SEO Portlet

412FH

DC Axial Fan, 12 V, Square, 40 mm, 10 mm, Sleeve Bearing, 5.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412FH
Secondary Manufacturer Part#: 52F6779
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption.
  • Material: fibreglass-reinforced plastic. impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rota tion counter-clockwise, seen on rotor.
  • Mass: 17 g.
  • 40 x 40 x 10 mm
  • Air flow cfm: 5.3

Technical Attributes

Find Similar Parts

Description Value
5.3 CFM
0.15
Sleeve Bearing
10 mm
40 mm
Square
IP20
26 dBA
2 Lead Wires
800 mW
400F Series
6000 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.95