412/2P-097
DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 412/2P-097
Secondary Manufacturer Part#: 412/2P-097
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.9 CFM | ||
| 0.17 | ||
| Sleeve Bearing | ||
| 67 mA | ||
| 20 mm | ||
| 40 mm | ||
| Square | ||
| IP20 | ||
| 18 dBA | ||
| 4 Lead Wires with Connector, PWM Control, Tachometer | ||
| 800 mW | ||
| 400 Series | ||
| 6000 RPM | ||
| 41 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |