PDP SEO Portlet

412/2H-048

DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412/2H-048
Secondary Manufacturer Part#: 412/2H-048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass-reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 27 g.

Technical Attributes

Find Similar Parts

Description Value
7.4 CFM
0.21
Sleeve Bearing
80 mA
20 mm
40 mm
Square
IP20
25 dBA
3 Lead Wires, Tachometer
1 W
400 Series
7000 RPM
10 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$18.55714
50+
$16.22973
150+
$12.88158
500+
$11.60256
1000+
$11.3125