PDP SEO Portlet

412/2

DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 412/2
Secondary Manufacturer Part#: 412/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 27 g.Voltage Range: 10 to 14 Vdc

Technical Attributes

Find Similar Parts

Description Value
5.9 CFM
0.17
Sleeve Bearing
80 mA
20 mm
40 mm
Square
IP20
20 dBA
3 Lead Wires, Tachometer
800 mW
400 Series
6000 RPM
41 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$18.74286
50+
$16.08108
150+
$12.5921
500+
$11.28205
1000+
$11.0