PDP SEO Portlet

4118NHU-294

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 140 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118NHU-294
Secondary Manufacturer Part#: 4118NHU-294
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Low operating noise level at high back pressure.
  • Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands.
  • Air intake over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 390 g.

Technical Attributes

Find Similar Parts

Description Value
140 CFM
3.78
Ball Bearing
210 mA
38 mm
119 mm
Square
IP68
56 dBA
2 Lead Wires
11 W
4100NU Series
4400 RPM
180 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$88.58571
50+
$77.51351
150+
$69.2958
500+
$68.94225
1000+
$68.5887