PDP SEO Portlet

4118NHH

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 153 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118NHH
Secondary Manufacturer Part#: 4118NHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans with electronically commutated external rotor motor. Fully integrated commutation electronics
  • With electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
  • Metal fan housing. Impeller of fibre-glass reinforced plastic PA. Housing with ground lug M4 for M4 x 8 screws
  • Air intake over struts. Rotational direction CW looking at rotor
  • Optional Vario-Pro: Highly adaptable software configuration of the fan enables a tailor-made solution to the specific requirements of your applications
  • Electrical connection via 2 flat pins 2,8 x 0,5 mm
  • Mass 390 g

Technical Attributes

Find Similar Parts

Description Value
153 CFM
4.34
Ball Bearing
250 mA
38 mm
119 mm
Square
IP20
60 dBA
2 Lead Wires
12 W
4100N Series
5000 RPM
250 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$84.28571
50+
$72.4054
150+
$56.47368
500+
$50.82051
1000+
$49.55