PDP SEO Portlet

4118NH6

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 259 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118NH6
Secondary Manufacturer Part#: 4118NH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands
  • Air intake over struts. Direction of rotation clockwise, seen on rotor
  • Mass: 390 g.

Technical Attributes

Find Similar Parts

Description Value
259 CFM
7.34
Ball Bearing
1.29 A
38 mm
119 mm
Square
IP20
73 dBA
2 Lead Wires
62 W
4100N Series
8400 RPM
795 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$107.67143
50+
$94.16216
150+
$79.1056
500+
$78.702
1000+
$78.2984