PDP SEO Portlet

4118NH3

DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 182.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118NH3
Secondary Manufacturer Part#: 4118NH3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Low operating noise level at high back pressure.
  • Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
  • Fully integrated electronic commutation.
  • Protected against r everse polarity and locking.
  • Connection via single strands AWG 22, UL1007, TR 64, bared and tin-plated
  • Air in take over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 390 g
  • 119 x 119 x 38 mm
  • Air flow cfm: 182.4

Technical Attributes

Find Similar Parts

Description Value
182.5 CFM
5.17
Ball Bearing
415 mA
38 mm
119 mm
Square
IP20
65 dBA
2 Lead Wires
20 W
4100N Series
6000 RPM
350 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$86.47143
50+
$75.60811
150+
$63.3864
500+
$63.063
1000+
$62.7396