PDP SEO Portlet

4118N/2H6P-269

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118N/2H6P-269
Secondary Manufacturer Part#: 4118N/2H6P-269
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
258.97
7.33316716666667
Ball
119 mm
73 dB
Lead Wire
34.5, 56 W
680 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$119.01429
50+
$102.21622
150+
$84.623
500+
$84.19125
1000+
$83.7595