PDP SEO Portlet

4118N/2H6

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118N/2H6
Secondary Manufacturer Part#: 4118N/2H6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
259
7.33333333333333
Ball
119 mm
Lead Wire
62.0000 W
8.4 RPM
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$117.18571
50+
$100.63514
150+
$83.3
500+
$82.875
1000+
$82.45