PDP SEO Portlet

4118N/2H4

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4118N/2H4
Secondary Manufacturer Part#: 4118N/2H4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
209
5.91666666666667
Ball
119 mm
Lead Wire
28.0000 W
6.8 RPM
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$89.04286
50+
$76.5
150+
$59.68421
500+
$53.74359
1000+
$52.4