PDP SEO Portlet

4114NXU

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 99 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114NXU
Secondary Manufacturer Part#: 4114NXU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Motor protection against reverse polarity and locking
  • Air intake over struts
  • Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68
  • Material: Housing: Die-cast aluminum Impeller: Fiberglass-reinforced PA composite
  • Direction of rotation: Clockwise, seen on rotor Nominall Speed: 3200 RPM

Technical Attributes

Find Similar Parts

Description Value
99 CFM
2.8
Ball Bearing
235 mA
38 mm
119 mm
Square
IP68
12 dBA
2 Lead Wires
5.6 W
4100N Series
3200 RPM
100 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$79.34286
50+
$69.43243
150+
$55.1579
500+
$49.67949
1000+
$48.4375