PDP SEO Portlet

4114NXH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114NXH
Secondary Manufacturer Part#: 4114NXH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, UL1007, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation clockwise
  • Mass: 390 g

Technical Attributes

Find Similar Parts

Description Value
139.5 CFM
3.95
Ball Bearing
460 mA
38 mm
119 mm
Square
59 dBA
2 Lead Wires
11 W
4100N Series
4400 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $: