4114NU
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 106 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4114NU
Secondary Manufacturer Part#: 4114NU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 106 CFM | ||
| 2.8 | ||
| Ball Bearing | ||
| 208 mA | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP68 | ||
| 49 dBA | ||
| 2 Lead Wires | ||
| 5 W | ||
| 4100NU Series | ||
| 3200 RPM | ||
| 100 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |