4114NH6
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 259 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4114NH6
Secondary Manufacturer Part#: 4114NH6
- RoHS 10 Compliant
- Tariff Charges
- Very rigid compression curve for high air flow at high back pressure.
- Low operating noise level at high back pressure.
- Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
- Fully integrated electronic commutation.
- Protected against r everse polarity and locking.
- Connection via single strands AWG 22, UL1007, TR 64, bared and tin-plated
- Air in take over struts. Direction of rotation clockwise, seen on rotor.
- Mass: 390 g
- 119 x 119 x 38 mm
- Air flow cfm: 259.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 259 CFM | ||
| 7.34 | ||
| Ball Bearing | ||
| 2.7 A | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 73 dBA | ||
| 2 Lead Wires | ||
| 65 W | ||
| 4100N Series | ||
| 8400 RPM | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |