PDP SEO Portlet

4114N/2XH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114N/2XH
Secondary Manufacturer Part#: 53K1743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure.
  • Low operating noise level at high back pressure.
  • Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands.
  • Air intake over struts. Direction of rotation clockwise, seen on rotor.
  • Mass: 390 g.

Technical Attributes

Find Similar Parts

Description Value
139.5 CFM
3.95
Ball Bearing
460 mA
38 mm
119 mm
Square
59 dBA
3 Lead Wires, Tachometer
11 W
4100N Series
4400 RPM
180 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$81.8