PDP SEO Portlet

4114N/2H8P

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 335.5 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114N/2H8P
Secondary Manufacturer Part#: 4114N/2H8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
335.5 CFM
9.5
Ball Bearing
5.5 A
38 mm
119 mm
Square
78 dBA
4 Lead Wires, PWM Control, Tachometer
120 W
4100N Series
11000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$178.4
50+
$153.22973
150+
$121.5102
500+
$120.89025
1000+
$120.2703