PDP SEO Portlet

4114N/2H6P

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 259 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114N/2H6P
Secondary Manufacturer Part#: 4114N/2H6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
259 CFM
7.33
Ball Bearing
2.7 A
38 mm
119 mm
Square
73 dBA
4 Lead Wires, PWM Control, Tachometer
65 W
4100N Series
8400 RPM
795 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$110.7
50+
$96.83784
150+
$81.0362
500+
$80.62275
1000+
$80.2093