4114N/2H3
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4114N/2H3
Secondary Manufacturer Part#: 4114N/2H3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 182.4 CFM | ||
| 5.2 | ||
| Ball Bearing | ||
| 810 mA | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| IP20 | ||
| 65 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 19.5 W | ||
| 4100N Series | ||
| 6000 RPM | ||
| 350 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |