PDP SEO Portlet

4114NH3

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4114NH3
Secondary Manufacturer Part#: 4114NH3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, UL1007, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation clockwise
  • Mass: 390 g
  • Nominal Speed -6000 RPM

Technical Attributes

Find Similar Parts

Description Value
182.4 CFM
5.17
Ball Bearing
38 mm
119 mm
Square
IP20
65 dBA
2 Lead Wires
19.5 W
4100N Series
6000 RPM
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$78.05714
50+
$68.2973
150+
$54.28947
500+
$48.84615
1000+
$47.625