4112NH4
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 209 CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
209 CFM | ||
5.92 | ||
Ball Bearing | ||
38 mm | ||
119 mm | ||
Square | ||
IP20 | ||
67 dBA | ||
2 Lead Wires | ||
32 W | ||
4100N Series | ||
6800 RPM | ||
12 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8414596590 |
Schedule B: | 8414599080 |