PDP SEO Portlet

4112N/2H4

DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 208.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 4112N/2H4
Secondary Manufacturer Part#: 4112N/2H4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very rigid compression curve for high air flow at high back pressure
  • Low operating noise level at high back pressure
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: aluminum housing, fiberglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx)
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, UL1007, TR 64, bared and tin-plated
  • Air intake over struts. Direction of rotation clockwise
  • Mass: 390 g

Technical Attributes

Find Similar Parts

Description Value
208.9 CFM
5.91
Ball Bearing
2.66 A
38 mm
119 mm
Square
67 dBA
3 Lead Wires, Tachometer
32 W
4100N Series
6800 RPM
400 Pa Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  288.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.22973
50+
$74.98013
150+
$59.21671
500+
$53.95109
1000+
$52.4