4112N/2H3
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 4112N/2H3
Secondary Manufacturer Part#: 4112N/2H3
- RoHS 10 Compliant
- Tariff Charges
- Very rigid compression curve for high air flow at high back pressure.
- Low operating noise level at high back pressure.
- Material: aluminium housing, fibreglass-reinforced PA impeller; housing with grounding lug for screw M4 x 8 (Torx).
- Fully integrated electronic commutation.
- Protected against reverse polarity and locking.
- Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands.
- Air intake over struts. Direction of rotation clockwise, seen on rotor.
- Mass: 390 g.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 182.4 CFM | ||
| 5.16 | ||
| Ball Bearing | ||
| 1.8 A | ||
| 38 mm | ||
| 119 mm | ||
| Square | ||
| 65 dBA | ||
| 3 Lead Wires, Tachometer | ||
| 21.6 W | ||
| 4100N Series | ||
| 6000 RPM | ||
| 300 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |