PDP SEO Portlet

405FH

DC Axial Fan, 5 V, Square, 40 mm, 10 mm, Sleeve Bearing, 5.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 405FH
Secondary Manufacturer Part#: 405FH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Material: fibreglass-reinforced plastic. impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and l ocking.
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated.
  • Air exhaust over struts . D ire ction of rota tion counter-clockwise, seen on rotor.
  • Mass: 17 g
  • 40 x 40 x 10 mm
  • Air flow cfm: 5.3

Technical Attributes

Find Similar Parts

Description Value
5.3 CFM
0.15
Sleeve Bearing
180 mA
10 mm
40 mm
Square
IP20
26 dBA
2 Lead Wires
900 mW
400F Series
6000 RPM
35 Pa
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$17.0
150+
$12.93243
500+
$11.57895
1000+
$11.28205
2000+
$11.0