PDP SEO Portlet

405F

DC Axial Fan, 5 V, Square, 40 mm, 10 mm, Sleeve Bearing, 4.7 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 405F
Secondary Manufacturer Part#: 20C8159
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 17 g
  • Nominal Speed-5400 RPM

Technical Attributes

Find Similar Parts

Description Value
4.7 CFM
0.13
Sleeve Bearing
10 mm
40 mm
Square
IP20
22.1 dBA
2 Lead Wires
700 mW
400F Series
5400 RPM
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.25
5+
$22.54
10+
$21.82