PDP SEO Portlet

405F/2H

DC Axial Fan, 5 V, Square, 40 mm, 10 mm, Sleeve Bearing, 5.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 405F/2H
Secondary Manufacturer Part#: 405F/2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact fan with low power consumption
  • Some models suitable for use at high ambient temperatures
  • Material: fiberglass-reinforced plastic. impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 28, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 17 g.

Technical Attributes

Find Similar Parts

Description Value
5.3 CFM
0.15
Sleeve Bearing
10 mm
40 mm
Square
26 dBA
3 Lead Wires, Tachometer
900 mW
400F Series
6000 RPM
35 Pa
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$17.8
150+
$13.52703
500+
$12.13158
1000+
$11.82051
2000+
$11.525