3856
AC Axial Fan, 230 V, Square, 92 mm, 38 mm, Ball Bearing, 31.8 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: 3856
Secondary Manufacturer Part#: 3856
- RoHS 10 Compliant
- Tariff Charges
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading
- Metal fan housing and impeller
- Air exhaust over struts. Rotational direction CW looking at rotor
- Electrical connection via 2 leads. Bared and tin-plated
- Fan housing with grounding lug and screw M4 x 8 (TORX)
- Mass: 420 g
- Nominal Speed-1950 RPM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31.8 CFM | ||
| 0.9 | ||
| Ball Bearing | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 26 dBA | ||
| 230 V V | ||
| 2 Lead Wires | ||
| 9 W | ||
| 3000 Series | ||
| 1950 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |