PDP SEO Portlet

3806

AC Fan Ball Bearing 115V 8W 60Hz 2150RPM 35.31CFM 29dB Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3806
Secondary Manufacturer Part#: 3806
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor
  • Electrical connection via 2 leads. Bared and tin-plated
  • Fan housing with grounding lug and screw M4 x 8 (TORX)
  • Mass: 420 g
  • Nominal Speed-2150 RPM

Technical Attributes

Find Similar Parts

Description Value
35.31
0.9998615
Ball
92.5 mm
29 dB
115 V
Leads
8.0000 W
2.15 r/min

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$60.2
50+
$52.63514
150+
$41.86842
500+
$39.0
1000+
$38.8