PDP SEO Portlet

3800

AC Axial Fan, 115 V, Square, 92 mm, 38 mm, Sleeve Bearing, 31.8 CFM

Manufacturer:ebm-papst
Product Category: Thermal Management, Axial, AC Axial Fans
Avnet Manufacturer Part #: 3800
Secondary Manufacturer Part#: 9244014722$$$9244014722
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading
  • Metal fan housing and impeller
  • Air exhaust over struts. Rotational direction CW looking at rotor
  • Electrical connection via 2 leads. Bared and tin-plated
  • Fan housing with grounding lug and screw M4 x 8 (TORX)
  • Mass: 420 g
  • Nominal Speed-1900 RPM

Technical Attributes

Find Similar Parts

Description Value
null
0.9 m³/min
Sleeve Bearing
null
38 mm
92 mm
Square
IP20
26 dBA
60 GHz
null
null
null
null
1900 rpm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
Need More?
USD $:
$ 53.65326
36+
$53.65326
72+
$47.9138
180+
$45.3766
504+
$45.1427
1008+
$44.9088
SubTotal:
$1,931.52