PDP SEO Portlet

3656

AC Axial Fan, 230 V, Square, 92 mm, 38 mm, Ball Bearing, 44.1 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3656
Secondary Manufacturer Part#: 3656
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC fans with external rotor shaded-pole motor. Impedance protected against overloading.
  • Metal fan housing and impeller.
  • Air exhaust over st ruts. Rotational dir ection CW looking at rotor.
  • Electrical connection via 2 leads. Bared and tin-plated.
  • Fan housing with grounding lug and screw M4 x 8 (T ORX).
  • Mass: 420 g
  • 92 x 92 x 38 mm
  • Air flow cfm: 44.1

Technical Attributes

Find Similar Parts

Description Value
44.1 CFM
1.25
Ball Bearing
38 mm
92 mm
Square
IP20
37 dBA
230 V V
2 Lead Wires
12 W
3000 Series
2700 RPM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$54.74286
50+
$47.85135
150+
$38.05263
500+
$34.23077
1000+
$33.375