3606
AC Axial Fan, 115 V, Square, 92 mm, 38 mm, Ball Bearing, 52.4 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: 3606
Secondary Manufacturer Part#: 3606
- RoHS 10 Compliant
- Tariff Charges
- AC fans with external rotor shaded-pole motor. Impedance protected against overloading
- Metal fan housing and impeller
- Air exhaust over struts. Rotational direction CW looking at rotor
- Electrical connection via 2 leads. Bared and tin-plated
- Fan housing with grounding lug and screw M4 x 8 (TORX)
- Mass: 420 g
- Nominal Speed-3200 RPM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 52.4 CFM | ||
| 1.49 | ||
| Ball Bearing | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 42 dBA | ||
| 115 V V | ||
| 2 Lead Wires | ||
| 11 W | ||
| 3000 Series | ||
| 3200 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414599080 |