PDP SEO Portlet

3418N/2HH

DC Axial Fan, 48 V, Square, 92 mm, 25 mm, Ball Bearing, 58.8 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3418N/2HH
Secondary Manufacturer Part#: 3418N/2HH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
58.8 CFM
1.66
Ball Bearing
75 mA
25 mm
92 mm
Square
38 dBA
3 Lead Wires, Tachometer
3.6 W
3250 RPM
57 Pa
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$57.84286
50+
$50.5946
150+
$40.26316
500+
$37.4985
1000+
$37.3062