PDP SEO Portlet

3414NM

DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 42.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3414NM
Secondary Manufacturer Part#: 86K9825
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass- reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 100 g.
  • 92 x 92 x 25 mm
  • Air Flow cfm: 42.4

Technical Attributes

Find Similar Parts

Description Value
42.4 CFM
1.2
Ball Bearing
75 mA
25 mm
92 mm
Square
IP20
28 dBA
2 Lead Wires
1.4 W
3400N Series
2300 RPM
27 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.74