3414NL
DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 35.9 CFM
- RoHS 10 Compliant
- Tariff Charges
- Ball bearings and sleeve bearings available
- Some models suitable for use at high ambient temperatures up to 85 °C
- Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 24, TR 64. Bared and tin-plated
- Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
- Mass: 100 g
- Power consumption-1.1 watts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35.9 CFM | ||
| 1.02 | ||
| Ball Bearing | ||
| 58 mA | ||
| 25 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 23 dBA | ||
| 2 Lead Wires | ||
| 1.1 W | ||
| 3400N Series | ||
| 1950 RPM | ||
| 20 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |