PDP SEO Portlet

3414NHH

DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 60 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3414NHH
Secondary Manufacturer Part#: 3414NHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85°C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 100 g

Technical Attributes

Find Similar Parts

Description Value
60 CFM
1.7
Ball Bearing
135 mA
25 mm
92 mm
Square
IP20
39 dBA
2 Lead Wires
3.1 W
3400N Series
3250 RPM
57 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  225.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.55508