PDP SEO Portlet

3414NH

DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 55.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3414NH
Secondary Manufacturer Part#: 86K9823
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 100 g
  • Power consumption-2.3 watts

Technical Attributes

Find Similar Parts

Description Value
55.3 CFM
1.57
Ball Bearing
125 mA
25 mm
92 mm
Square
IP20
36 dBA
2 Lead Wires
2.3 W
3400N Series
3000 RPM
47 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.97