3414NGL
DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Sleeve Bearing, 35.9 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3414NGL
Secondary Manufacturer Part#: 3414NGL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35.9 CFM | ||
| 1.02 | ||
| Sleeve Bearing | ||
| 58 mA | ||
| 25 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 23 dBA | ||
| 2 Lead Wires | ||
| 1.4 W | ||
| 3400N Series | ||
| 1950 RPM | ||
| 20 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |