PDP SEO Portlet

3414N/39HH

DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Ball Bearing, 60 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3414N/39HH
Secondary Manufacturer Part#: 3414N/39HH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 100 g.

Technical Attributes

Find Similar Parts

Description Value
60 CFM
1.66
Ball Bearing
135 mA
25 mm
92 mm
Square
38 dBA
3 Lead Wires, Alarm Output
3.2 W
3250 RPM
57 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$33.47143
50+
$29.22973
150+
$23.22368
500+
$21.6255
1000+
$21.5146