PDP SEO Portlet

3412NLE

DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 35.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3412NLE
Secondary Manufacturer Part#: 3412NLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass- reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 100 g.
  • 92 x 92 x 25 mm
  • Air Flow cfm: 35.9

Technical Attributes

Find Similar Parts

Description Value
35.9 CFM
1.02
Ball Bearing
25 mm
92 mm
Square
IP20
23 dBA
2 Lead Wires
800 mW
3400N Series
1950 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$26.88571
50+
$23.47297
150+
$18.6579
500+
$17.55
1000+
$17.46