PDP SEO Portlet

3412NHH

DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 60 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3412NHH
Secondary Manufacturer Part#: 3412NHH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Some models suitable for use at high ambient temperatures up to 85 °C
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor
  • Mass: 100 g
  • Power consumption-3.9 watts

Technical Attributes

Find Similar Parts

Description Value
60 CFM
1.7
Ball Bearing
240 mA
25 mm
92 mm
Square
IP20
39 dBA
2 Lead Wires
2.9 W
3400N Series
3250 RPM
57 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$31.27143
50+
$27.33784
150+
$21.73684
500+
$19.55128
1000+
$19.0625