PDP SEO Portlet

3412NH

DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 55.3 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3412NH
Secondary Manufacturer Part#: 3412NH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass- reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 100 g.
  • 92 x 92 x 25 mm
  • Air Flow cfm: 55.3

Technical Attributes

Find Similar Parts

Description Value
55.3 CFM
1.57
Ball Bearing
208 mA
25 mm
92 mm
Square
IP20
36 dBA
2 Lead Wires
2.1 W
3400N Series
3000 RPM
47 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$34.4
50+
$29.52703
150+
$23.03947
500+
$20.73077
1000+
$20.2125