PDP SEO Portlet

3412NGMV

DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Sleeve Bearing, 42.4 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3412NGMV
Secondary Manufacturer Part#: 3412NGMV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Open loop speed control by means of external or internal temperature sensor
  • Automatic speed adjustment according to cooling requirements
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation counter-clockwise
  • Mass: 100 g

Technical Attributes

Find Similar Parts

Description Value
42.4 CFM
1.2
Sleeve Bearing
167 mA
25 mm
92 mm
Square
IP20
28 dBA
3 Lead Wires, NTC
4.3 W
3400N Series
2300 RPM
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$41.9
50+
$35.97297
150+
$28.10526
500+
$25.28205
1000+
$24.65