PDP SEO Portlet

3412NGLE

DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Sleeve Bearing, 35.9 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3412NGLE
Secondary Manufacturer Part#: 3412NGLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: fibreglass- reinforced plastic. Impeller PA, housing PBT.
  • Fully integrated electronic commutation.
  • Protected against reverse polarity and locking.
  • Connection via single strands AWG 24, TR 64. Bared and tin-plated.
  • Air exhaust over struts. Direction of rotation counter-clockwise, seen on rotor.
  • Mass: 100 g.
  • 92 x 92 x 25 mm
  • Air Flow cfm: 35.9

Technical Attributes

Find Similar Parts

Description Value
35.9 CFM
1.02
Sleeve Bearing
90 mA
25 mm
92 mm
Square
IP20
23 dBA
2 Lead Wires
1.1 W
3400N Series
1950 RPM
20 Pa
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$24.15714
50+
$20.72973
150+
$16.14474
500+
$16.029
1000+
$15.9468