PDP SEO Portlet

3314NNU

DC Axial Fan, 24 V, Square, 92 mm, 32 mm, Ball Bearing, 47 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 3314NNU
Secondary Manufacturer Part#: 41Y1542
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ball bearings and sleeve bearings available
  • Optional Vario-Pro: Highly adaptable software configuration
  • Material: fiberglass-reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 22, TR 64. Bared and tin-plated
  • Air exhaust over struts. Direction of rotation clockwise
  • Mass: 190 g.

Technical Attributes

Find Similar Parts

Description Value
47 CFM
1.33
Ball Bearing
75 mA
32 mm
92 mm
Square
IP68
33 dBA
2 Lead Wires
1.8 W
2650 RPM
50 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.98