3314NH3
DC Axial Fan, 24 V, Square, 92 mm, 32 mm, Ball Bearing, 78 CFM
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3314NH3
Secondary Manufacturer Part#: 3314NH3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 78 CFM | ||
| 2.22 | ||
| Ball Bearing | ||
| 250 mA | ||
| 32 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 50 dBA | ||
| 2 Lead Wires | ||
| 6 W | ||
| 3300N Series | ||
| 4350 RPM | ||
| 130 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414596040 |