3314NH
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3314NH
Secondary Manufacturer Part#: 3314NH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 CFM | ||
| 1.55 | ||
| Ball Bearing | ||
| 110 mA | ||
| 32 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 38 dBA | ||
| 2 Lead Wires | ||
| 2.6 W | ||
| 3300N Series | ||
| 3050 RPM | ||
| 64 Pa | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596590 |
| Schedule B: | 8414596040 |