3312NN
Click image to enlarge
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: 3312NN
Secondary Manufacturer Part#: 3312NN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 CFM | ||
| 1.34 | ||
| Ball Bearing | ||
| 167 mA | ||
| 32 mm | ||
| 92 mm | ||
| Square | ||
| IP20 | ||
| 35 dBA | ||
| 2 Lead Wires | ||
| 1.8 W | ||
| 3300N Series | ||
| 2650 RPM | ||
| 50 Pa | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414596040 |